Part Details for MCLPR16V159M22X35 by SPC Multicomp
Overview of MCLPR16V159M22X35 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCLPR16V159M22X35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K4411
|
Newark | Cap, 15000Uf, 16V, Alu Elec, Qc/Snap-In, Capacitance:15000Μf, Voltage(Dc):16V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Diameter:22Mm Rohs Compliant: Yes |Multicomp Pro MCLPR16V159M22X35 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$0.8490 | Buy Now |