Part Details for MCLPR25V229M30X45 by SPC Multicomp
Overview of MCLPR25V229M30X45 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCLPR25V229M30X45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K4415
|
Newark | Cap, 22000Uf, 25V, Alu Elec, Qc/Snap-In, Capacitance:22000Μf, Voltage(Dc):25V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Diameter:30Mm Rohs Compliant: Yes |Multicomp Pro MCLPR25V229M30X45 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 306 |
|
$2.6500 / $7.3900 | Buy Now |
DISTI #
9452826
|
element14 Asia-Pacific | CAP, 22000F, 25V, ALU ELEC, SNAP IN RoHS: Compliant Min Qty: 1 Container: Each | 286 |
|
$2.6889 / $5.6444 | Buy Now |
DISTI #
9452826
|
Farnell | CAP, 22000F, 25V, ALU ELEC, SNAP IN RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 286 |
|
$2.3590 / $6.6504 | Buy Now |