Part Details for MCLPR50V228M22X25 by SPC Multicomp
Overview of MCLPR50V228M22X25 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCLPR50V228M22X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K4428
|
Newark | Cap, 2200Uf, 50V, Alu Elec, Qc/Snap-In, Capacitance:2200µf, Voltage(Dc):50V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Lpr Series Rohs Compliant: Yes |Multicomp Pro MCLPR50V228M22X25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 / $3.0500 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 215 |
|
$1.1162 / $2.5760 | Buy Now |
|
Quest Components | 172 |
|
$1.6100 / $3.4500 | Buy Now |