Part Details for MCLPR63V478M26X40 by SPC Multicomp
Overview of MCLPR63V478M26X40 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCLPR63V478M26X40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K0149
|
Newark | Cap, 4700Uf, 63V, Alu Elec, Qc/Snap-In, Capacitance:4700Μf, Voltage(Dc):63V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Lpr Series Rohs Compliant: Yes |Multicomp Pro MCLPR63V478M26X40 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$2.2800 / $6.3600 | Buy Now |