Part Details for MCLRP12DTDRR015 by SPC Multicomp
Overview of MCLRP12DTDRR015 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MCLRP12DTDRR015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK1016
|
Newark | Current Sense Res, 0R015, 0.5%, 3W, 2512, Resistance:0.015Ohm, Product Range:Lrp Series, Resistor Case Style:2512 [6432 Metric], Power Rating:3W, Resistance Tolerance:± 0.5%, Resistor Element Material:Metal Strip, Temperature Rohs Compliant: Yes |Multicomp Pro MCLRP12DTDRR015 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1859 |
|
$0.1530 / $0.2780 | Buy Now |
DISTI #
46AC1033
|
Newark | Current Sense Res, 0R015, 0.5%, 3 W, Resistance:0.015Ohm, Product Range:Lrp Series, Resistor Case Style:2512 [6432 Metric], Power Rating:3W, Resistance Tolerance:± 0.5%, Resistor Element Material:Metal Strip, Temperature Rohs Compliant: Yes |Multicomp Pro MCLRP12DTDRR015 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1530 / $0.1690 | Buy Now |
Part Details for MCLRP12DTDRR015
MCLRP12DTDRR015 CAD Models
MCLRP12DTDRR015 Part Data Attributes
|
MCLRP12DTDRR015
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCLRP12DTDRR015
SPC Multicomp
Fixed Resistor, Metal Strip, 3W, 0.015ohm, 0.2121V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.015 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 0.2121 V |