Part Details for MCLRP12DTDSR003 by SPC Multicomp
Overview of MCLRP12DTDSR003 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCLRP12DTDSR003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK7309
|
Newark | Res, R003, 0.5%, 2W, Metal Strip, 2512 Rohs Compliant: Yes |Multicomp Pro MCLRP12DTDSR003 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3860 |
|
$0.1390 / $0.2520 | Buy Now |
Part Details for MCLRP12DTDSR003
MCLRP12DTDSR003 CAD Models
MCLRP12DTDSR003 Part Data Attributes:
|
MCLRP12DTDSR003
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCLRP12DTDSR003
SPC Multicomp
Fixed Resistor, Metal Strip, 2W, 0.003ohm, 0.0775V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.003 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 0.0775 V |