Part Details for MCLRP12DTWSR003 by SPC Multicomp
Overview of MCLRP12DTWSR003 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MCLRP12DTWSR003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK7330
|
Newark | Res, R003, 0.5%, 2W, Metal Strip, 2512 Rohs Compliant: Yes |Multicomp Pro MCLRP12DTWSR003 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3995 |
|
$0.1420 / $0.2580 | Buy Now |
Part Details for MCLRP12DTWSR003
MCLRP12DTWSR003 CAD Models
MCLRP12DTWSR003 Part Data Attributes:
|
MCLRP12DTWSR003
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCLRP12DTWSR003
SPC Multicomp
Fixed Resistor, Metal Strip, 2W, 0.003ohm, 0.0775V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.003 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 0.0775 V |