MCLRP12DTWSR080
SPC Multicomp
Description: Fixed Resistor, Metal Strip, 2W, 0.08ohm, 0.4V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP

Overview of MCLRP12DTWSR080 by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MCLRP12DTWSR080 by SPC Multicomp

Part # Manufacturer Description Stock Price Buy
DISTI # 46AC1122
Newark Current Sense Res, 0R08, 0.5%, 2 W, 2512, Resistance:0.08Ohm, Product Range:Lrp Series, Resistor Case Style:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 0.5%, Resistor Element Material:Metal Strip, Temperature Rohs Compliant: Yes |Multicomp Pro MCLRP12DTWSR080 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 4000
  • 1,000 $0.1570
  • 5,000 $0.1420
$0.1420 / $0.1570 Buy Now
DISTI # 51AK1104
Newark Current Sense Res, 0R08, 0.5%, 2W, 2512, Resistance:0.08Ohm, Product Range:Lrp Series, Resistor Case Style:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 0.5%, Resistor Element Material:Metal Strip, Temperature Rohs Compliant: Yes |Multicomp Pro MCLRP12DTWSR080 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1620
  • 1 $0.2580
  • 250 $0.1950
  • 500 $0.1740
  • 1,000 $0.1570
  • 5,000 $0.1420
$0.1420 / $0.2580 Buy Now

CAD Models for MCLRP12DTWSR080 by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCLRP12DTWSR080 by SPC Multicomp

MCLRP12DTWSR080
SPC Multicomp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MULTICOMP PRO
Package Description
CHIP
Reach Compliance Code
unknown
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
170 °C
Operating Temperature-Min
-55 °C
Package Height
0.7 mm
Package Length
6.4 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
0.08 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL STRIP
Temperature Coefficient
75 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
0.4 V
Want to compare parts?
  1. MCLRP12DTWSR080
    SPC Multicomp
    Fixed Resistor, Metal Strip, 2W, 0.08ohm, 0.4V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCLRP12DTWSR080 by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCLRP12DTWSR080 by SPC Multicomp

Select Manufacturer
Which Manufacturer of MCLRP12DTWSR080 would you like to use for your alert(s)?
  • Please alert me when MCLRP12DTWSR080 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCLRP12DTWSR080 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCLRP12DTWSR080 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCLRP12DTWSR080 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCLRP12DTWSR080.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCLRP12DTWSR080 by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: