Part Details for MCM01-001CD8R2D-F by Cornell Dubilier Electronics Inc
Overview of MCM01-001CD8R2D-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MCM01-001CD8R2D-F
MCM01-001CD8R2D-F CAD Models
MCM01-001CD8R2D-F Part Data Attributes:
|
MCM01-001CD8R2D-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MCM01-001CD8R2D-F
Cornell Dubilier Electronics Inc
Mica Capacitor, Multilayer, Mica, 500V, 6.0976% +Tol, 6.0976% -Tol, -/+200ppm/Cel TC, 0.0000082uF, 4640,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 4640 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.0000082 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 4.191 mm | |
JESD-609 Code | e4 | |
Length | 11.684 mm | |
Mounting Feature | CHASSIS MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.0976% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Positive Tolerance | 6.0976% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 4640 | |
Surface Mount | NO | |
Temperature Characteristics Code | C | |
Temperature Coefficient | 200ppm/Cel ppm/°C | |
Terminal Finish | SILVER | |
Terminal Shape | LUG | |
Width | 10.16 mm |