Part Details for MCM01-001DD350J-F by Cornell Dubilier Electronics Inc
Overview of MCM01-001DD350J-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCM01-001DD350J-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K2291
|
Newark | Rf/Microwave Capacitor, 35Pf, 500V 5%, Capacitance:35Pf, Voltage Rating:500V, Product Range:Mcm Series, Capacitance Tolerance:± 5%, Operating Temperature Max:200°C, Capacitor Case Style:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Cornell Dubilier MCM01-001DD350J-F RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4200 / $4.5800 | Buy Now |
DISTI #
MCM01-001DD350J-F-ND
|
DigiKey | CAP MICA 35PF 5% 500V SMD Min Qty: 200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8687 | Buy Now |
DISTI #
598-MCM1001DD350JF
|
Mouser Electronics | Mica Capacitors 35pF 500V 5% RoHS: Compliant | 137 |
|
$3.1400 / $5.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5300 / $5.1400 | Buy Now |
DISTI #
MCM01-001DD350J-F
|
TTI | Mica Capacitors 35pF 500V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$3.1800 / $3.5800 | Buy Now |