Part Details for MCM01-001EF121J-F by Cornell Dubilier Electronics Inc
Overview of MCM01-001EF121J-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MCM01-001EF121J-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCM01-001EF121J-F-ND
|
DigiKey | CAP MICA 120PF 5% 1000V SMD Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MCM01001EF121JF
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for MCM01-001EF121J-F
MCM01-001EF121J-F CAD Models
MCM01-001EF121J-F Part Data Attributes
|
MCM01-001EF121J-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MCM01-001EF121J-F
Cornell Dubilier Electronics Inc
Cap,Mica,120pF,1KVDC,5% -Tol,5% +Tol,-20,100ppm TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 4640 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00012 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 4.191 mm | |
JESD-609 Code | e4 | |
Length | 11.684 mm | |
Mounting Feature | CHASSIS MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 4640 | |
Surface Mount | NO | |
Temperature Characteristics Code | E | |
Temperature Coefficient | -20/+100ppm/Cel ppm/°C | |
Terminal Finish | SILVER | |
Terminal Shape | LUG | |
Width | 10.16 mm |