Part Details for MCM01-009CD120D-TF by Cornell Dubilier Electronics Inc
Overview of MCM01-009CD120D-TF by Cornell Dubilier Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MCM01-009CD120D-TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T3964
|
Newark | Metal Clad Mica |Cornell Dubilier MCM01-009CD120D-TF Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2400 | Buy Now |
DISTI #
338-MCM01-009CD120D-TFCT-ND
|
DigiKey | CAP MICA 12PF 0.5PF 500V SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
81 In Stock |
|
$5.1252 / $9.0400 | Buy Now |
DISTI #
598-MCM01009CD120DTF
|
Mouser Electronics | Mica Capacitors 12uF 500V RoHS: Compliant | 0 |
|
$4.9700 / $5.0200 | Order Now |
|
Onlinecomponents.com |
1500 Partner Stock |
|
$3.7600 / $8.0000 | Buy Now | |
DISTI #
68483279
|
Verical | Cap Mica 12pF 500V 0.5pF (15.34 X 10.16mm) 200°C Medical T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1500 |
|
$4.0000 / $5.5900 | Buy Now |
|
Quest Components | MICA CAPACITOR, MULTILAYER, MICA, 500V, 4.1667% +TOL, 4.1667% -TOL, -/+200PPM/CEL TC, 0.000012UF, 6140 | 325 |
|
$4.4730 / $11.1825 | Buy Now |
DISTI #
MCM01009CD120DT
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Compliant Min Qty: 500 | 0 |
|
$3.7600 / $5.2500 | Buy Now |
|
Master Electronics |
1500 Partner Stock |
|
$3.7600 / $8.0000 | Buy Now |
Part Details for MCM01-009CD120D-TF
MCM01-009CD120D-TF CAD Models
MCM01-009CD120D-TF Part Data Attributes:
|
MCM01-009CD120D-TF
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MCM01-009CD120D-TF
Cornell Dubilier Electronics Inc
CAP MICA 12PF 0.5PF 500V SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 6140 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.000012 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 4.191 mm | |
JESD-609 Code | e4 | |
Length | 11.684 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.1667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 4.1667% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 4640 | |
Surface Mount | YES | |
Temperature Characteristics Code | C | |
Temperature Coefficient | 200ppm/Cel ppm/°C | |
Terminal Finish | SILVER | |
Terminal Shape | GULL WING | |
Width | 10.16 mm |