Part Details for MCM01-009D270G-F by Cornell Dubilier Electronics Inc
Overview of MCM01-009D270G-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCM01-009D270G-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K2516
|
Newark | Rf/Microwave Capacitor, 27Pf, 500V 2%, Capacitance:27Pf, Voltage Rating:500V, Product Range:Mcm Series, Capacitance Tolerance:± 2%, Operating Temperature Max:200°C, Capacitor Case Style:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Cornell Dubilier MCM01-009D270G-F RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for MCM01-009D270G-F
MCM01-009D270G-F CAD Models
MCM01-009D270G-F Part Data Attributes
|
MCM01-009D270G-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MCM01-009D270G-F
Cornell Dubilier Electronics Inc
Mica Capacitor, Multilayer, Mica, 500V, 0.000027uF, 4640
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 4640 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.55 | |
Capacitance | 0.000027 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 3.493 mm | |
JESD-609 Code | e4 | |
Length | 15.367 mm | |
Manufacturer Series | MCM | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 500 V | |
Series | MCM(PTFE) | |
Size Code | 4640 | |
Terminal Finish | Silver (Ag) | |
Width | 10.16 mm |