Part Details for MCM01-009DD270G-F by Cornell Dubilier Electronics Inc
Overview of MCM01-009DD270G-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for MCM01-009DD270G-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T4983
|
Newark | Metal Clad Mica |Cornell Dubilier MCM01-009DD270G-F RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8600 | Buy Now |
DISTI #
MCM01-009DD270G-F-ND
|
DigiKey | CAP MICA 27PF 2% 500V SMD Min Qty: 200 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4259 | Buy Now |
DISTI #
598-MCM01009DD270GF
|
Mouser Electronics | Mica Capacitors 27uF 500V RoHS: Compliant | 0 |
|
$4.6600 / $5.2600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1200 / $7.4600 | Buy Now |
Part Details for MCM01-009DD270G-F
MCM01-009DD270G-F CAD Models
MCM01-009DD270G-F Part Data Attributes
|
MCM01-009DD270G-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MCM01-009DD270G-F
Cornell Dubilier Electronics Inc
CAP MICA 27PF 2% 500V SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cornell Dubilier |