Part Details for MCM01-009DD560G-F by Cornell Dubilier Electronics Inc
Overview of MCM01-009DD560G-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCM01-009DD560G-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCM01-009DD560G-F-ND
|
DigiKey | CAP MICA 56PF 2% 500V SMD Min Qty: 200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4259 | Buy Now |
DISTI #
598-MCM01009DD560GF
|
Mouser Electronics | Mica Capacitors 56pF 500V 2% tol | 0 |
|
$4.6600 / $5.2600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1200 / $7.4600 | Buy Now |