Part Details for MCM01-009ED101J-F by Cornell Dubilier Electronics Inc
Overview of MCM01-009ED101J-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for MCM01-009ED101J-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K2524
|
Newark | Rf/Microwave Capacitor 100Pf, 500V, Smd 5%, Capacitance:100Pf, Voltage Rating:500V, Product Range:Mcm Series, Capacitance Tolerance:± 5%, Operating Temperature Max:200°C, Capacitor Case Style:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Cornell Dubilier MCM01-009ED101J-F RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4800 / $4.6500 | Buy Now |
DISTI #
338-1317-ND
|
DigiKey | CAP MICA 100PF 5% 500V SMD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
179 In Stock |
|
$3.3114 / $7.9100 | Buy Now |
DISTI #
5981-MCM01-100J-F
|
Mouser Electronics | Mica Capacitors 500V 100pF 5 % RoHS: Compliant | 3 |
|
$3.2900 / $5.8400 | Buy Now |
|
Onlinecomponents.com | Cap Mica 100pF 500V 5% (15.367 X 10.16mm) 200°C Bulk RoHS: Compliant | 0 |
|
$3.5800 / $5.7400 | Buy Now |
DISTI #
MCM01009ED101JF
|
Richardson RFPD | HI-Q MICA CAPACITORS Min Qty: 200 | 0 |
|
$2.2900 / $3.4400 | Buy Now |
DISTI #
C1S154100013393
|
Chip1Stop | Cap Mica 100pF 500V 5% (15.367 X 10.16mm) 200C Bulk RoHS: Compliant | 1 |
|
$1.0700 | Buy Now |
Part Details for MCM01-009ED101J-F
MCM01-009ED101J-F CAD Models
MCM01-009ED101J-F Part Data Attributes
|
MCM01-009ED101J-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MCM01-009ED101J-F
Cornell Dubilier Electronics Inc
Mica Capacitor, Multilayer, Mica, 500V, -20/+100ppm/Cel TC, 0.0001uF, 4640
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 4640 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.0001 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 4.191 mm | |
JESD-609 Code | e4 | |
Length | 11.684 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 4640 | |
Surface Mount | YES | |
Temperature Characteristics Code | E | |
Temperature Coefficient | -20/+100ppm/Cel ppm/°C | |
Terminal Finish | SILVER | |
Terminal Shape | GULL WING | |
Width | 10.16 mm |
Alternate Parts for MCM01-009ED101J-F
This table gives cross-reference parts and alternative options found for MCM01-009ED101J-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM01-009ED101J-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM01-009ED101J-TF | CAP MICA 100PF 5% 500V SMD | Cornell Dubilier Electronics Inc | MCM01-009ED101J-F vs MCM01-009ED101J-TF |