MCM01-010DD270G-F
Cornell Dubilier Electronics Inc
Description: Mica Capacitor, Multilayer, Mica, 500V, -/+100ppm/Cel TC, 0.000027uF, 5040

Overview of MCM01-010DD270G-F by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MCM01-010DD270G-F by Cornell Dubilier Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 81K2551
Newark Rf/Microwave Capacitor, 27Pf, 500V 2%, Capacitance:27Pf, Voltage Rating:500V, Product Range:Mcm Series, Capacitance Tolerance:± 2%, Operating Temperature Max:200°C, Capacitor Case Style:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Cornell Dubilier MCM01-010DD270G-F RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # MCM01-010DD270G-F-ND
DigiKey CAP MICA 27PF 2% 500V SMD Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
Buy Now

CAD Models for MCM01-010DD270G-F by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCM01-010DD270G-F by Cornell Dubilier Electronics Inc

MCM01-010DD270G-F
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
, 5040
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.29.00.20
Samacsys Manufacturer
Cornell Dubilier
Capacitance
0.000027 µF
Capacitor Type
MICA CAPACITOR
Dielectric Material
MICA
Height
12.7 mm
JESD-609 Code
e4
Length
10.16 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Style
PCB Mount
Packing Method
BULK
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
500 V
Surface Mount
NO
Temperature Characteristics Code
D
Temperature Coefficient
100ppm/Cel ppm/°C
Terminal Finish
SILVER
Terminal Shape
FLAT
Width
3.96 mm
Want to compare parts?
  1. MCM01-010DD270G-F
    Cornell Dubilier Electronics Inc
    Mica Capacitor, Multilayer, Mica, 500V, -/+100ppm/Cel TC, 0.000027uF, 5040
    VS

Alternate Parts for MCM01-010DD270G-F

This table gives cross-reference parts and alternative options found for MCM01-010DD270G-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM01-010DD270G-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCM01-010DD270GF Mica Capacitor, Multilayer, Mica, 500V, 2% +Tol, 2% -Tol, -/+100ppm/Cel TC, 0.000027uF, 5040, Cornell Dubilier Electronics Inc MCM01-010DD270G-F vs MCM01-010DD270GF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCM01-010DD270G-F by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCM01-010DD270G-F by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of MCM01-010DD270G-F would you like to use for your alert(s)?
  • Please alert me when MCM01-010DD270G-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCM01-010DD270G-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCM01-010DD270G-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCM01-010DD270G-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCM01-010DD270G-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCM01-010DD270G-F by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: