Part Details for MCM01-010EF271J-F by Cornell Dubilier Electronics Inc
Overview of MCM01-010EF271J-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCM01-010EF271J-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K2673
|
Newark | Rf/Microwave Capacitor, 270Pf, 1000V 5%, Capacitance:270Pf, Voltage Rating:1Kv, Product Range:Mcm Series, Capacitance Tolerance:± 5%, Operating Temperature Max:200°C, Capacitor Case Style:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Cornell Dubilier MCM01-010EF271J-F Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MCM01-010EF271J-F-ND
|
DigiKey | CAP MICA 270PF 5% 1KV SMD Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
598-MCM1010EF271JF
|
Mouser Electronics | Mica Capacitors 270pF 1kV 5% RoHS: Compliant | 0 |
|
Order Now |
Part Details for MCM01-010EF271J-F
MCM01-010EF271J-F CAD Models
MCM01-010EF271J-F Part Data Attributes
|
MCM01-010EF271J-F
Cornell Dubilier Electronics Inc
Buy Now
|
Compare Parts:
MCM01-010EF271J-F
Cornell Dubilier Electronics Inc
|
Samacsys Manufacturer | Cornell Dubilier |