Part Details for MCM500VKIT2 by Cornell Dubilier Electronics Inc
Overview of MCM500VKIT2 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCM500VKIT2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K2723
|
Newark | Capacitor Kit, Rf, Metal Clad, Kit Contents:5-Pcs Of Each 10 Ratings 10Pf To 1000Pf Smt Capacitors, Product Range:Type Mcm Series, Range Of Cap Values:10Pf To 1,000Pf Rohs Compliant: Yes |Cornell Dubilier MCM500VKIT2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$167.1600 / $182.4700 | Buy Now |
DISTI #
338-1358-ND
|
DigiKey | CAP KIT MICA 10PF-1000PF 50PCS Min Qty: 1 Lead time: 15 Weeks Container: Case |
2 In Stock |
|
$159.7280 / $184.0100 | Buy Now |
DISTI #
598-MCM500VKIT2
|
Mouser Electronics | Capacitor Kits 50 PIECES 500V RoHS: Compliant | 2 |
|
$155.7600 / $187.7000 | Buy Now |
|
Onlinecomponents.com | Smt Clad Rf Capacitors RoHS: Compliant | 0 |
|
$172.2600 / $185.0200 | Buy Now |
DISTI #
MCM500VKIT2
|
Richardson RFPD | CAPACITOR DESIGN KIT Min Qty: 1 | 0 |
|
$168.2000 | Buy Now |
Part Details for MCM500VKIT2
MCM500VKIT2 CAD Models
MCM500VKIT2 Part Data Attributes
|
MCM500VKIT2
Cornell Dubilier Electronics Inc
Buy Now
|
Compare Parts:
MCM500VKIT2
Cornell Dubilier Electronics Inc
|
Samacsys Manufacturer | Cornell Dubilier |