Part Details for MCM60256AP85 by Motorola Semiconductor Products
Overview of MCM60256AP85 by Motorola Semiconductor Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for MCM60256AP85
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 44 |
|
RFQ | ||
|
Quest Components | Static RAM, 32Kx8, 28 Pin, Plastic, DIP | 2 |
|
Buy Now | |
|
Quest Components | Static RAM, 32Kx8, 28 Pin, Plastic, DIP | 116 |
|
$90.0000 / $120.0000 | Buy Now |
Part Details for MCM60256AP85
MCM60256AP85 CAD Models
MCM60256AP85 Part Data Attributes:
|
MCM60256AP85
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCM60256AP85
Motorola Semiconductor Products
Standard SRAM, 32KX8, 85ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 85 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.83 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.00005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MCM60256AP85
This table gives cross-reference parts and alternative options found for MCM60256AP85. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM60256AP85, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS62256L-85PC | Standard SRAM, 32KX8, 85ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Mosel Vitelic Corporation | MCM60256AP85 vs MS62256L-85PC |
HY62C256LP-85 | Standard SRAM, 32KX8, 85ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | SK Hynix Inc | MCM60256AP85 vs HY62C256LP-85 |
HY62256BLP-85 | Standard SRAM, 32KX8, 85ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | SK Hynix Inc | MCM60256AP85 vs HY62256BLP-85 |
KM62256BLP-8 | Standard SRAM, 32KX8, 85ns, CMOS, PDIP28, 0.600 INCH, DIP-28 | Samsung Semiconductor | MCM60256AP85 vs KM62256BLP-8 |
KM62256CLP-8 | Standard SRAM, 32KX8, 85ns, CMOS, PDIP28, 0.600 INCH, DIP-28 | Samsung Semiconductor | MCM60256AP85 vs KM62256CLP-8 |
MCM60256AP85 | 32KX8 STANDARD SRAM, 85ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Motorola Mobility LLC | MCM60256AP85 vs MCM60256AP85 |
HM62256LP-8 | Standard SRAM, 32KX8, 85ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Hitachi Ltd | MCM60256AP85 vs HM62256LP-8 |
CXK58257P-85L | Standard SRAM, 32KX8, 85ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Sony Semiconductor | MCM60256AP85 vs CXK58257P-85L |