Part Details for MCM60US12-D9 by XP Power
Overview of MCM60US12-D9 by XP Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCM60US12-D9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71P8403
|
Newark | Adaptor, Ac-Dc, Medical, 12V, 5A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Output Power Max:60W, Output Voltage - Output 1:12V, Output Current - Output 1:5A, Output Voltage - Output 2:-, Output Current - Output 2:-Rohs Compliant: No |Xp Power MCM60US12-D9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 37 |
|
$243.6000 / $290.0000 | Buy Now |
Part Details for MCM60US12-D9
MCM60US12-D9 CAD Models
MCM60US12-D9 Part Data Attributes
|
MCM60US12-D9
XP Power
Buy Now
|
Compare Parts:
MCM60US12-D9
XP Power
|
Samacsys Manufacturer | XP POWER |