Part Details for MCM6206CP35 by Motorola Semiconductor Products
Overview of MCM6206CP35 by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCM6206CP35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Static RAM, 32Kx8, 28 Pin, Plastic, DIP | 84 |
|
$3.9000 / $9.0000 | Buy Now |
Part Details for MCM6206CP35
MCM6206CP35 CAD Models
MCM6206CP35 Part Data Attributes
|
MCM6206CP35
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCM6206CP35
Motorola Semiconductor Products
Standard SRAM, 32KX8, 35ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 34.67 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MCM6206CP35
This table gives cross-reference parts and alternative options found for MCM6206CP35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM6206CP35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1E-65756K-2 | Standard SRAM, 32KX8, 35ns, CMOS, CDIP28 | Matra MHS | MCM6206CP35 vs HM1E-65756K-2 |
UPD43258CR-35 | Standard SRAM, 32KX8, 35ns, CMOS, PDIP28, PLASTIC, DIP-28 | NEC Electronics Group | MCM6206CP35 vs UPD43258CR-35 |
MCM6206CP35 | 32KX8 STANDARD SRAM, 35ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Motorola Mobility LLC | MCM6206CP35 vs MCM6206CP35 |
HM62832P-35 | 32KX8 STANDARD SRAM, 35ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Renesas Electronics Corporation | MCM6206CP35 vs HM62832P-35 |
HM62832P-35 | Standard SRAM, 32KX8, 35ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Hitachi Ltd | MCM6206CP35 vs HM62832P-35 |
EDI8833LP35CC | Standard SRAM, 32KX8, 35ns, CMOS, CDIP28, | Electronic Designs Inc | MCM6206CP35 vs EDI8833LP35CC |
LH52258D-35 | Standard SRAM, 32KX8, 35ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Sharp Corp | MCM6206CP35 vs LH52258D-35 |
HM1E-65756K-5 | Standard SRAM, 32KX8, 35ns, CMOS, CDIP28 | Matra MHS | MCM6206CP35 vs HM1E-65756K-5 |
HM3E-65756K-9 | Standard SRAM, 32KX8, 35ns, CMOS, PDIP28 | Matra MHS | MCM6206CP35 vs HM3E-65756K-9 |
MB8298-35PSK | 32KX8 STANDARD SRAM, 35ns, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 | FUJITSU Limited | MCM6206CP35 vs MB8298-35PSK |