Part Details for MCM6290BP20 by Motorola Semiconductor Products
Overview of MCM6290BP20 by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCM6290BP20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11 |
|
RFQ |
Part Details for MCM6290BP20
MCM6290BP20 CAD Models
MCM6290BP20 Part Data Attributes
|
MCM6290BP20
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCM6290BP20
Motorola Semiconductor Products
Standard SRAM, 16KX4, 20ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP24,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.69 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MCM6290BP20
This table gives cross-reference parts and alternative options found for MCM6290BP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM6290BP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L7C162DME25 | Standard SRAM, 16KX4, 25ns, CMOS, CDIP28, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-28 | LOGIC Devices Inc | MCM6290BP20 vs L7C162DME25 |
CY7C191-20LMB | Standard SRAM, 64KX4, 20ns, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | MCM6290BP20 vs CY7C191-20LMB |
IS61C256AL-12J | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Integrated Silicon Solution Inc | MCM6290BP20 vs IS61C256AL-12J |
K6E0808C1E-TP15 | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Samsung Semiconductor | MCM6290BP20 vs K6E0808C1E-TP15 |
QS86448-35D | Cache Tag SRAM, 64KX4, 35ns, CMOS, CDIP28, | Quality Semiconductor Inc | MCM6290BP20 vs QS86448-35D |
WS128K32-45G1TMA | SRAM Module, 128KX32, 45ns, CMOS, CQFP68, 23.90 MM, 4.06 MM HEIGHT, CERAMIC, QFP-68 | White Electronic Designs Corp | MCM6290BP20 vs WS128K32-45G1TMA |
IMS1624W-45 | 16KX4 STANDARD SRAM, 45ns, CQCC28, CERAMIC, LCC-28 | STMicroelectronics | MCM6290BP20 vs IMS1624W-45 |
ACT-S128K32N-025P6Q | Cache SRAM Module, 512KX8, 25ns, CMOS, CPGA66, 1.185 X 1.185 INCH, 0.245 INCH HEIGHT, HERMETIC SEALED, PGA-66 | Cobham Power Products | MCM6290BP20 vs ACT-S128K32N-025P6Q |
L7CL185HME35 | Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.600 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-28 | LOGIC Devices Inc | MCM6290BP20 vs L7CL185HME35 |
MT5C2564F-70L/883C | Standard SRAM, 64KX4, 70ns, CMOS, CDFP28, CERAMIC, FLATPACK-28 | Micross Components | MCM6290BP20 vs MT5C2564F-70L/883C |