Part Details for MCM62963FN30 by Motorola Semiconductor Products
Overview of MCM62963FN30 by Motorola Semiconductor Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCM62963FN30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 231 |
|
RFQ | ||
|
Quest Components | 184 |
|
$1.2000 / $2.4000 | Buy Now | |
|
Quest Components | 148 |
|
$1.2500 / $2.5000 | Buy Now |
Part Details for MCM62963FN30
MCM62963FN30 CAD Models
MCM62963FN30 Part Data Attributes
|
MCM62963FN30
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCM62963FN30
Motorola Semiconductor Products
Cache SRAM, 4KX10, 13ns, CMOS, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 13 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Memory Density | 40960 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 10 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX10 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm |
Alternate Parts for MCM62963FN30
This table gives cross-reference parts and alternative options found for MCM62963FN30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM62963FN30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM62965FN25 | Cache SRAM, 4KX10, 10ns, CMOS, PQCC44, PLASTIC, LCC-44 | Motorola Semiconductor Products | MCM62963FN30 vs MCM62965FN25 |
MCM62964FN25 | Cache SRAM, 4KX10, 10ns, CMOS, PQCC44, PLASTIC, LCC-44 | Motorola Semiconductor Products | MCM62963FN30 vs MCM62964FN25 |
MCM62963FN25 | Cache SRAM, 4KX10, 10ns, CMOS, PQCC44, PLASTIC, LCC-44 | Motorola Semiconductor Products | MCM62963FN30 vs MCM62963FN25 |
MCM62963FN30 | 4KX10 CACHE SRAM, 13ns, PQCC44, PLASTIC, LCC-44 | Motorola Mobility LLC | MCM62963FN30 vs MCM62963FN30 |
MCM62965FN30 | Cache SRAM, 4KX10, 13ns, CMOS, PQCC44, PLASTIC, LCC-44 | Motorola Semiconductor Products | MCM62963FN30 vs MCM62965FN30 |
MCM62964FN30 | 4KX10 CACHE SRAM, 13ns, PQCC44, PLASTIC, LCC-44 | Motorola Mobility LLC | MCM62963FN30 vs MCM62964FN30 |
MCM62965FN35 | 4KX10 CACHE SRAM, 15ns, PQCC44, PLASTIC, LCC-44 | Motorola Mobility LLC | MCM62963FN30 vs MCM62965FN35 |
MCM62964FN25 | 4KX10 CACHE SRAM, 10ns, PQCC44, PLASTIC, LCC-44 | Motorola Mobility LLC | MCM62963FN30 vs MCM62964FN25 |
MCM62965FN25 | 4KX10 CACHE SRAM, 10ns, PQCC44, PLASTIC, LCC-44 | Motorola Mobility LLC | MCM62963FN30 vs MCM62965FN25 |
MCM62965FN35 | Cache SRAM, 4KX10, 15ns, CMOS, PQCC44, PLASTIC, LCC-44 | Motorola Semiconductor Products | MCM62963FN30 vs MCM62965FN35 |