Part Details for MCM63R736FC4R by Motorola Semiconductor Products
Overview of MCM63R736FC4R by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCM63R736FC4R
MCM63R736FC4R CAD Models
MCM63R736FC4R Part Data Attributes:
|
MCM63R736FC4R
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCM63R736FC4R
Motorola Semiconductor Products
Late-Write SRAM, 128KX36, 2ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, FLIP CHIP, BGA-119
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | BGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 2 ns | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | LATE-WRITE SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.77 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for MCM63R736FC4R
This table gives cross-reference parts and alternative options found for MCM63R736FC4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM63R736FC4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM63R736FC4R | 128KX36 LATE-WRITE SRAM, 2ns, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, FLIP CHIP, BGA-119 | Motorola Mobility LLC | MCM63R736FC4R vs MCM63R736FC4R |
MCM63R736FC4R | IC,SYNC SRAM,128KX36,CMOS,BGA,119PIN,PLASTIC | Freescale Semiconductor | MCM63R736FC4R vs MCM63R736FC4R |