Part Details for MCM64PD32SG66 by Motorola Mobility LLC
Overview of MCM64PD32SG66 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCM64PD32SG66
MCM64PD32SG66 CAD Models
MCM64PD32SG66 Part Data Attributes
|
MCM64PD32SG66
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM64PD32SG66
Motorola Mobility LLC
32KX64 CACHE SRAM MODULE, 8ns, DMA160, CARD EDGE MODULE-160
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | CARD | |
Package Description | , | |
Pin Count | 160 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-XDMA-N160 | |
Memory Density | 2097152 bit | |
Memory IC Type | CACHE SRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Terminals | 160 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX64 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for MCM64PD32SG66
This table gives cross-reference parts and alternative options found for MCM64PD32SG66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM64PD32SG66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM64PC32TSG66 | 32KX64 CACHE TAG SRAM MODULE, 8ns, DMA160, CARD EDGE MODULE-160 | Motorola Mobility LLC | MCM64PD32SG66 vs MCM64PC32TSG66 |
CYM74P54PM-60 | Cache SRAM Module, 32KX64, 10.5ns, CMOS | Cypress Semiconductor | MCM64PD32SG66 vs CYM74P54PM-60 |
MT2LSYT3264T2G-9P | Cache SRAM Module, 32KX64, 9ns, CMOS | Micron Technology Inc | MCM64PD32SG66 vs MT2LSYT3264T2G-9P |
MT2LSYT3264T1G-9L | Cache SRAM Module, 32KX64, 9ns, CMOS | Micron Technology Inc | MCM64PD32SG66 vs MT2LSYT3264T1G-9L |
AS7M64T3256B-15 | Cache Tag SRAM Module, 32KX64, 7ns, CMOS | Alliance Semiconductor Corporation | MCM64PD32SG66 vs AS7M64T3256B-15 |
PDM4M6222S66M | Cache SRAM Module, 32KX64, 15ns, CMOS, PDMA160 | Paradigm Technology Inc | MCM64PD32SG66 vs PDM4M6222S66M |
MT2LSYT3264T6G-7L | Cache SRAM Module, 32KX64, 7ns, CMOS | Micron Technology Inc | MCM64PD32SG66 vs MT2LSYT3264T6G-7L |
MT2LSYT3264T4G-5L | Cache SRAM Module, 32KX64, 5ns, CMOS | Micron Technology Inc | MCM64PD32SG66 vs MT2LSYT3264T4G-5L |
SM364TCSMB3II15 | Cache Tag SRAM Module, 32KX64, CMOS, DIMM-160 | SMART Modular Technology Inc | MCM64PD32SG66 vs SM364TCSMB3II15 |
PDM4M6216S66M | Cache Tag SRAM Module, 32KX64, 12ns, CMOS | Paradigm Technology Inc | MCM64PD32SG66 vs PDM4M6216S66M |