Part Details for MCM6706BJ10 by Motorola Semiconductor Products
Overview of MCM6706BJ10 by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCM6706BJ10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 32K X 8 STANDARD SRAM, 10 ns, PDSO28 | 614 |
|
$0.6825 / $2.1000 | Buy Now |
|
Quest Components | 32K X 8 STANDARD SRAM, 10 ns, PDSO28 | 43 |
|
$1.3125 / $2.1000 | Buy Now |
Part Details for MCM6706BJ10
MCM6706BJ10 CAD Models
MCM6706BJ10 Part Data Attributes
|
MCM6706BJ10
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCM6706BJ10
Motorola Semiconductor Products
Standard SRAM, 32KX8, 10ns, BICMOS, PDSO28, 0.300 INCH, SOJ-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | 0.300 INCH, SOJ-28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e0 | |
Length | 18.415 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MCM6706BJ10
This table gives cross-reference parts and alternative options found for MCM6706BJ10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM6706BJ10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5M52B78AJ-10 | Standard SRAM, 32KX8, 10ns, BICMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Mitsubishi Electric | MCM6706BJ10 vs M5M52B78AJ-10 |
CY7B199-10VC | Standard SRAM, 32KX8, 10ns, BICMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | MCM6706BJ10 vs CY7B199-10VC |
KM68B257AJ-10 | Standard SRAM, 32KX8, 10ns, BICMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Samsung Semiconductor | MCM6706BJ10 vs KM68B257AJ-10 |
HM67832SHJP-10 | Standard SRAM, 32KX8, 10ns, BICMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Hitachi Ltd | MCM6706BJ10 vs HM67832SHJP-10 |
MCM6706BJ10 | 32KX8 STANDARD SRAM, 10ns, PDSO28, 0.300 INCH, SOJ-28 | Motorola Mobility LLC | MCM6706BJ10 vs MCM6706BJ10 |
TC55B328J-10 | IC 32K X 8 CACHE SRAM, 10 ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28, Static RAM | Toshiba America Electronic Components | MCM6706BJ10 vs TC55B328J-10 |
M5M52B78J-10 | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Mitsubishi Electric | MCM6706BJ10 vs M5M52B78J-10 |
MCM6706AJ10R2 | 32KX8 STANDARD SRAM, 10ns, PDSO28, 0.300 INCH, SOJ-28 | Motorola Mobility LLC | MCM6706BJ10 vs MCM6706AJ10R2 |
MCM6706AJ10 | 32KX8 STANDARD SRAM, 10ns, PDSO28, 0.300 INCH, SOJ-28 | Motorola Mobility LLC | MCM6706BJ10 vs MCM6706AJ10 |
MCM6706J10R2 | 32KX8 STANDARD SRAM, 10ns, PDSO28, 0.300 INCH, SOJ-28 | Motorola Mobility LLC | MCM6706BJ10 vs MCM6706J10R2 |