Part Details for MCM6706BJ8 by Motorola Semiconductor Products
Overview of MCM6706BJ8 by Motorola Semiconductor Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCM6706BJ8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 28 |
|
$12.5208 / $15.2280 | Buy Now | |
|
Quest Components | 14 |
|
$11.2800 / $12.6900 | Buy Now | |
|
Quest Components | 14 |
|
$13.5360 / $15.2280 | Buy Now | |
|
Quest Components | 2 |
|
$14.2128 / $15.2280 | Buy Now |
Part Details for MCM6706BJ8
MCM6706BJ8 CAD Models
MCM6706BJ8 Part Data Attributes
|
MCM6706BJ8
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCM6706BJ8
Motorola Semiconductor Products
Standard SRAM, 32KX8, 8ns, BICMOS, PDSO28, 0.300 INCH, SOJ-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | 0.300 INCH, SOJ-28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8 ns | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e0 | |
Length | 18.415 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MCM6706BJ8
This table gives cross-reference parts and alternative options found for MCM6706BJ8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM6706BJ8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM68B257AJ-8 | Standard SRAM, 32KX8, 8ns, BICMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Samsung Semiconductor | MCM6706BJ8 vs KM68B257AJ-8 |
MCM6706BJ8 | 32KX8 STANDARD SRAM, 8ns, PDSO28, 0.300 INCH, SOJ-28 | Motorola Mobility LLC | MCM6706BJ8 vs MCM6706BJ8 |
MCM6706AJ8 | 32KX8 STANDARD SRAM, 8ns, PDSO28, 0.300 INCH, SOJ-28 | Motorola Mobility LLC | MCM6706BJ8 vs MCM6706AJ8 |
MCM6706AJ8 | Standard SRAM, 32KX8, 8ns, BICMOS, PDSO28, 0.300 INCH, SOJ-28 | Motorola Semiconductor Products | MCM6706BJ8 vs MCM6706AJ8 |