MCM67A618AFN10
Description: Cache SRAM

Overview of MCM67A618AFN10 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Financial Technology (Fintech)

CAD Models for MCM67A618AFN10 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCM67A618AFN10 by NXP Semiconductors

MCM67A618AFN10
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
LCC-52
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
10 ns
JESD-30 Code
S-PQCC-J52
Length
19.125 mm
Memory Density
1179648 bit
Memory IC Type
CACHE SRAM
Memory Width
18
Number of Functions
1
Number of Terminals
52
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX18
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Seated Height-Max
4.57 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
19.125 mm
Want to compare parts?
  1. MCM67A618AFN10
    NXP Semiconductors
    Cache SRAM
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCM67A618AFN10 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCM67A618AFN10 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MCM67A618AFN10 would you like to use for your alert(s)?
  • Please alert me when MCM67A618AFN10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCM67A618AFN10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCM67A618AFN10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCM67A618AFN10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCM67A618AFN10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCM67A618AFN10 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: