Part Details for MCM67M618FN11 by Motorola Mobility LLC
Overview of MCM67M618FN11 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Computing and Data Storage
Part Details for MCM67M618FN11
MCM67M618FN11 CAD Models
MCM67M618FN11 Part Data Attributes
|
MCM67M618FN11
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM67M618FN11
Motorola Mobility LLC
64KX18 CACHE SRAM, PQCC52, PLASTIC, LCC-52
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC52,.8SQ | |
Pin Count | 52 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 11 ns | |
Additional Feature | SELF-TIMED WRITE; BURST COUNTER; BYTE WRITE | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J52 | |
JESD-609 Code | e0 | |
Length | 19.1262 mm | |
Memory Density | 1179648 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 52 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX18 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC52,.8SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Standby Current-Max | 0.095 A | |
Standby Voltage-Min | 4.75 V | |
Supply Current-Max | 0.275 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 19.1262 mm |
Alternate Parts for MCM67M618FN11
This table gives cross-reference parts and alternative options found for MCM67M618FN11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM67M618FN11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM67B618BFN10R | Cache SRAM, 64KX18, 10ns, BICMOS, PQCC52, PLASTIC, LCC-52 | Motorola Semiconductor Products | MCM67M618FN11 vs MCM67B618BFN10R |
PDM44038SA8.5JITY | Cache SRAM, 64KX18, CMOS, PQCC52 | Paradigm Technology Inc | MCM67M618FN11 vs PDM44038SA8.5JITY |
CY7C1332-12JCT | Cache SRAM, 64KX18, 12ns, CMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | MCM67M618FN11 vs CY7C1332-12JCT |
PDM44058SA6JITY | Cache SRAM, 64KX18, CMOS, PQCC52 | Paradigm Technology Inc | MCM67M618FN11 vs PDM44058SA6JITY |
PDM44038SA8JITY | Cache SRAM, 64KX18, CMOS, PQCC52 | Paradigm Technology Inc | MCM67M618FN11 vs PDM44038SA8JITY |
PDM44068SA6JTY | Cache SRAM, 64KX18, CMOS, PQCC52 | Paradigm Technology Inc | MCM67M618FN11 vs PDM44068SA6JTY |
HY67V18101C-12 | Cache SRAM, 64KX18, 12ns, CMOS, PQCC52, PLASTIC, LCC-52 | SK Hynix Inc | MCM67M618FN11 vs HY67V18101C-12 |
MCM67A618AFN10R | 64KX18 CACHE TAG SRAM, 10ns, PQCC52, PLASTIC, LCC-52 | Motorola Mobility LLC | MCM67M618FN11 vs MCM67A618AFN10R |
MCM67C618AFN5R2 | 64KX18 CACHE SRAM, PQCC52, PLASTIC, LCC-52 | Motorola Mobility LLC | MCM67M618FN11 vs MCM67C618AFN5R2 |
PDM44058S8JITY | Cache SRAM, 64KX18, CMOS, PQCC52 | Paradigm Technology Inc | MCM67M618FN11 vs PDM44058S8JITY |