MCM6926WJ12
Description: Standard SRAM, 128KX8, 12ns, BICMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32

Overview of MCM6926WJ12 by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MCM6926WJ12 by Motorola Semiconductor Products

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   12
RFQ
Quest Components STANDARD SRAM, 128KX8, 12NS, BICMOS, PDSO32 4
  • 1 $15.0000
  • 2 $10.0000
  • 4 $7.5000
$7.5000 / $15.0000 Buy Now

CAD Models for MCM6926WJ12 by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCM6926WJ12 by Motorola Semiconductor Products

MCM6926WJ12
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
0.400 INCH, PLASTIC, SOJ-32
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Access Time-Max
12 ns
Additional Feature
TTL COMPATIBLE INPUTS/OUTPUTS
JESD-30 Code
R-PDSO-J32
JESD-609 Code
e0
Length
20.96 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.75 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. MCM6926WJ12
    Motorola Semiconductor Products
    Standard SRAM, 128KX8, 12ns, BICMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32
    VS

Alternate Parts for MCM6926WJ12

This table gives cross-reference parts and alternative options found for MCM6926WJ12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM6926WJ12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCM6926WJ12 128KX8 STANDARD SRAM, 12ns, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Motorola Mobility LLC MCM6926WJ12 vs MCM6926WJ12
M5M5V1B008J-12 Standard SRAM, 128KX8, 12ns, BICMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Mitsubishi Electric MCM6926WJ12 vs M5M5V1B008J-12
MCM6926AWJ12R Standard SRAM, 128KX8, 12ns, BICMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Motorola Semiconductor Products MCM6926WJ12 vs MCM6926AWJ12R
MCM6926AWJ12 Standard SRAM, 128KX8, 12ns, BICMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Motorola Semiconductor Products MCM6926WJ12 vs MCM6926AWJ12
Part Number Description Manufacturer Compare
CXK5B81020J-12 Standard SRAM, 128KX8, 12ns, BICMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Sony Semiconductor MCM6926WJ12 vs CXK5B81020J-12
MCM6926WJ12 128KX8 STANDARD SRAM, 12ns, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Motorola Mobility LLC MCM6926WJ12 vs MCM6926WJ12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCM6926WJ12 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCM6926WJ12 by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of MCM6926WJ12 would you like to use for your alert(s)?
  • Please alert me when MCM6926WJ12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCM6926WJ12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCM6926WJ12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCM6926WJ12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCM6926WJ12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCM6926WJ12 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: