Memory
MCM69F536BTQ10
Description: 32KX36 CACHE SRAM, 10ns, PQFP100, TQFP-100

Overview of MCM69F536BTQ10 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for MCM69F536BTQ10 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCM69F536BTQ10 by Motorola Mobility LLC

MCM69F536BTQ10
Motorola Mobility LLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
QFP
Package Description
LQFP, QFP100,.63X.87
Pin Count
100
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
10 ns
Additional Feature
SELF TIMED WRITE CYCLE; BYTE WRITE CONTROL
I/O Type
COMMON
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e0
Length
20 mm
Memory Density
1179648 bit
Memory IC Type
CACHE SRAM
Memory Width
36
Number of Functions
1
Number of Ports
1
Number of Terminals
100
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
110 °C
Operating Temperature-Min
20 °C
Organization
32KX36
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP100,.63X.87
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.05 A
Standby Voltage-Min
3.14 V
Supply Current-Max
0.31 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. MCM69F536BTQ10
    Motorola Mobility LLC
    32KX36 CACHE SRAM, 10ns, PQFP100, TQFP-100
    VS

Alternate Parts for MCM69F536BTQ10

This table gives cross-reference parts and alternative options found for MCM69F536BTQ10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM69F536BTQ10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCM69F536CTQ10R Cache SRAM, 32KX36, 10ns, BICMOS, PQFP100, TQFP-100 Motorola Semiconductor Products MCM69F536BTQ10 vs MCM69F536CTQ10R
MCM69F536CTQ10R IC,SYNC SRAM,32KX36,BICMOS-TTL,QFP,100PIN,PLASTIC Freescale Semiconductor MCM69F536BTQ10 vs MCM69F536CTQ10R
MCM69F536CTQ10R 32KX36 CACHE SRAM, 10ns, PQFP100, TQFP-100 Motorola Mobility LLC MCM69F536BTQ10 vs MCM69F536CTQ10R
MCM69F536CTQ10 32KX36 CACHE SRAM, 10ns, PQFP100, TQFP-100 Motorola Mobility LLC MCM69F536BTQ10 vs MCM69F536CTQ10
MCM69F536CTQ10 Cache SRAM, 32KX36, 10ns, BICMOS, PQFP100, TQFP-100 Motorola Semiconductor Products MCM69F536BTQ10 vs MCM69F536CTQ10
MCM69F536CTQ10 32KX36 CACHE SRAM, 10ns, PQFP100, TQFP-100 Freescale Semiconductor MCM69F536BTQ10 vs MCM69F536CTQ10
MCM69F536BTQ10 Cache SRAM, 32KX36, 10ns, BICMOS, PQFP100, TQFP-100 Motorola Semiconductor Products MCM69F536BTQ10 vs MCM69F536BTQ10
MCM69F536ATQ10R Cache SRAM, 32KX36, 10ns, BICMOS, PQFP100, TQFP-100 Motorola Semiconductor Products MCM69F536BTQ10 vs MCM69F536ATQ10R
Part Number Description Manufacturer Compare
MT58LC32K36A6LG-7 Standard SRAM, 32KX36, 7ns, CMOS, PQFP100, TQFP-100 Micron Technology Inc MCM69F536BTQ10 vs MT58LC32K36A6LG-7
MT58LC32K36C4LG-5L Standard SRAM, 32KX36, 5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 Micron Technology Inc MCM69F536BTQ10 vs MT58LC32K36C4LG-5L
PDM34076S14TQI Standard SRAM, 32KX36, 14ns, CMOS, PQFP100 Paradigm Technology Inc MCM69F536BTQ10 vs PDM34076S14TQI
MCM69F536CTQ10 32KX36 CACHE SRAM, 10ns, PQFP100, TQFP-100 Freescale Semiconductor MCM69F536BTQ10 vs MCM69F536CTQ10
IBM043614PQKB-10 Standard SRAM, 32KX36, 10ns, CMOS, PQFP100, TQFP-100 IBM MCM69F536BTQ10 vs IBM043614PQKB-10
MT58LC32K36C5LG-7.5TR Cache SRAM, 32KX36, 4.5ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 Micron Technology Inc MCM69F536BTQ10 vs MT58LC32K36C5LG-7.5TR
MCM69P536CTQ7R 32KX36 CACHE SRAM, 7ns, PQFP100, TQFP-100 Motorola Mobility LLC MCM69F536BTQ10 vs MCM69P536CTQ7R
MT58LC32K36B3LG-8.5TR Standard SRAM, 32KX36, 8.5ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 Micron Technology Inc MCM69F536BTQ10 vs MT58LC32K36B3LG-8.5TR
MCM69P536BTQ6R 32K X 36 CACHE SRAM, 6 ns, PQFP100, TQFP-100 Motorola Mobility LLC MCM69F536BTQ10 vs MCM69P536BTQ6R
HM67B3632FP-9 Cache SRAM, 32KX36, 9ns, MOS, PQFP100, LQFP-100 Hitachi Ltd MCM69F536BTQ10 vs HM67B3632FP-9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCM69F536BTQ10 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCM69F536BTQ10 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MCM69F536BTQ10 would you like to use for your alert(s)?
  • Please alert me when MCM69F536BTQ10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCM69F536BTQ10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCM69F536BTQ10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCM69F536BTQ10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCM69F536BTQ10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCM69F536BTQ10 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: