Part Details for MCM93L422DC by Motorola Semiconductor Products
Overview of MCM93L422DC by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for MCM93L422DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 30 |
|
RFQ |
Part Details for MCM93L422DC
MCM93L422DC CAD Models
MCM93L422DC Part Data Attributes
|
MCM93L422DC
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCM93L422DC
Motorola Semiconductor Products
Standard SRAM, 256X4, 60ns, CMOS, CDIP22, 0.400 INCH, CERAMIC, DIP-22
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP22,.4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 60 ns | |
JESD-30 Code | R-GDIP-T22 | |
JESD-609 Code | e0 | |
Length | 27.305 mm | |
Memory Density | 1024 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 256X4 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP22,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MCM93L422DC
This table gives cross-reference parts and alternative options found for MCM93L422DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM93L422DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM93L422PC | Standard SRAM, 256X4, 60ns, TTL, PDIP22, PLASTIC, DIP-22 | Rochester Electronics LLC | MCM93L422DC vs AM93L422PC |
93L422DCQC | Standard SRAM, 256X4, 60ns, TTL, CDIP22, | Fairchild Semiconductor Corporation | MCM93L422DC vs 93L422DCQC |
93L422DC | Cache SRAM, 256X4, 60ns, CMOS, CDIP22, 0.400 INCH, CERDIP-22 | Fairchild Semiconductor Corporation | MCM93L422DC vs 93L422DC |
93L422PCQM | Standard SRAM, 256X4, 60ns, TTL, PDIP22, | Fairchild Semiconductor Corporation | MCM93L422DC vs 93L422PCQM |
AM93L422DC | Standard SRAM, 256X4, 60ns, TTL, CDIP22, HERMETIC SEALED, CERAMIC, DIP-22 | AMD | MCM93L422DC vs AM93L422DC |
93L422DCQP | Standard SRAM, 256X4, 60ns, TTL, CDIP22, | Fairchild Semiconductor Corporation | MCM93L422DC vs 93L422DCQP |
MCM93L422PC | 256X4 STANDARD SRAM, 60ns, PDIP22, 0.400 INCH, PLASTIC, DIP-22 | Motorola Mobility LLC | MCM93L422DC vs MCM93L422PC |
CY93L422PC | Standard SRAM, 256X4, 60ns, CMOS, PDIP22, 0.400 INCH, PLASTIC, DIP-22 | Cypress Semiconductor | MCM93L422DC vs CY93L422PC |
93L422PCQR | Cache SRAM, 256X4, 60ns, CMOS, PDIP22, 0.400 INCH, PLASTIC, DIP-22 | Fairchild Semiconductor Corporation | MCM93L422DC vs 93L422PCQR |
AM93L422DCB | Standard SRAM, 256X4, 60ns, TTL, CDIP22, HERMETIC SEALED, CERAMIC, DIP-22 | AMD | MCM93L422DC vs AM93L422DCB |