Part Details for MCMET 2.5A 250V by SPC Multicomp
Overview of MCMET 2.5A 250V by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1220CS8#TRPBF | Analog Devices | 45MHz, 250V/µs Op Amp | |
LT1220CN8#PBF | Analog Devices | 45MHz, 250V/µs Op Amp | |
LT1220CS8#PBF | Analog Devices | 45MHz, 250V/µs Op Amp |
Price & Stock for MCMET 2.5A 250V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M6605
|
Newark | Fuse, Pcb, 2.5A, 250V, Slow Blow, Fuse Current:2.5A, Voltage Rating Vac:250Vac, Product Range:-, Voltage Rating Vdc:-, Blow Characteristic:Slow Blow, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:35A, Diameter:8.35Mm Rohs Compliant: Yes |Multicomp Pro MCMET 2.5A 250V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 2951 |
|
$0.1320 / $0.2410 | Buy Now |