MCMET 630MA 250V by: SPC Multicomp

Part Details for MCMET 630MA 250V by SPC Multicomp

Overview of MCMET 630MA 250V by SPC Multicomp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LQW18CNR33J0HD Murata Manufacturing Co Ltd Fixed IND 330nH 630mA POWRTRN

Price & Stock for MCMET 630MA 250V

Part # Distributor Description Stock Price Buy
DISTI # 95M6614
Newark Fuse, Pcb, 630Ma, 250V, Slow Blow, Fuse Current:630Ma, Voltage Rating Vac:250Vac, Product Range:-, Voltage Rating Vdc:-, Blow Characteristic:Slow Blow, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:35A, Diameter:8.35Mm Rohs Compliant: Yes |Multicomp Pro MCMET 630MA 250V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 940268
  • 1 $0.2410
  • 250 $0.1820
  • 500 $0.1620
  • 1,000 $0.1470
  • 5,000 $0.1320
$0.1320 / $0.2410 Buy Now

Part Details for MCMET 630MA 250V

MCMET 630MA 250V CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCMET 630MA 250V by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCMET 630MA 250V by SPC Multicomp

Select Manufacturer
Which Manufacturer of MCMET 630MA 250V would you like to use for your alert(s)?
  • Please alert me when MCMET 630MA 250V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCMET 630MA 250V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCMET 630MA 250V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCMET 630MA 250V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCMET 630MA 250V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCMET 630MA 250V by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: