Part Details for MCMF006FF110JA50 by SPC Multicomp
Overview of MCMF006FF110JA50 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCMF006FF110JA50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X4647
|
Newark | Through Hole Metal Film Resistor, Mcmf Series, 11 Ohm, 600 Mw, - 1%, 250 V, Axial Leaded Rohs Compliant: Yes |Multicomp Pro MCMF006FF110JA50 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 670 |
|
$0.0290 / $0.0770 | Buy Now |
Part Details for MCMF006FF110JA50
MCMF006FF110JA50 CAD Models
MCMF006FF110JA50 Part Data Attributes
|
MCMF006FF110JA50
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCMF006FF110JA50
SPC Multicomp
Fixed Resistor, Metal Film, 0.6W, 11ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | RATED AC VOLTAGE (V): 250 | |
Construction | Tubular | |
Lead Diameter | 0.54 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.8 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |