Part Details for MCMF02WJJ0100A10 by SPC Multicomp
Overview of MCMF02WJJ0100A10 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCMF02WJJ0100A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M0855
|
Newark | Metal Film Resistor, 10 Ohm, 2W, 5%, Resistance:10Ohm, Product Range:Mcmf Series, Power Rating:2W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Metal Film, Product Width:- Rohs Compliant: Yes |Multicomp Pro MCMF02WJJ0100A10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1034 |
|
$0.0940 / $0.3720 | Buy Now |
|
Quest Components | 1 |
|
$0.1400 | Buy Now |
Part Details for MCMF02WJJ0100A10
MCMF02WJJ0100A10 CAD Models
MCMF02WJJ0100A10 Part Data Attributes
|
MCMF02WJJ0100A10
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCMF02WJJ0100A10
SPC Multicomp
Fixed Resistor, Metal Film, 2W, 10ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.5 mm | |
Package Length | 16 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |