Part Details for MCMF0W4DF2740A50 by SPC Multicomp
Overview of MCMF0W4DF2740A50 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCMF0W4DF2740A50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P3760
|
Newark | Through Hole Metal Film Resistor, Mcmf0W4 Series, 274 Ohm, 250 Mw, - 0.5%, 250 V, Axial Leaded Rohs Compliant: Yes |Multicomp Pro MCMF0W4DF2740A50 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 3250 |
|
$0.1220 / $0.6830 | Buy Now |
Part Details for MCMF0W4DF2740A50
MCMF0W4DF2740A50 CAD Models
MCMF0W4DF2740A50 Part Data Attributes:
|
MCMF0W4DF2740A50
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCMF0W4DF2740A50
SPC Multicomp
Fixed Resistor, Metal Film, 0.25W, 274ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 274 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 250 V |