MCMF0W4FF9311A50
SPC Multicomp
Description: Fixed Resistor, Metal Film, 0.25W, 9310ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of MCMF0W4FF9311A50 by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MCMF0W4FF9311A50 by SPC Multicomp

Part # Manufacturer Description Stock Price Buy
DISTI # 58K9386
Newark Metal Film Resistor, 9.31Kohm, 250Mw, 1%, Resistance:9.31Kohm, Product Range:Mcmf Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Multicomp Pro MCMF0W4FF9311A50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 3169
  • 1 $0.0110
  • 50 $0.0110
  • 100 $0.0110
  • 500 $0.0110
  • 1,000 $0.0110
  • 2,000 $0.0110
  • 5,000 $0.0110
  • 10,000 $0.0110
$0.0110 Buy Now
Quest Components   4600
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now

CAD Models for MCMF0W4FF9311A50 by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCMF0W4FF9311A50 by SPC Multicomp

MCMF0W4FF9311A50
SPC Multicomp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MULTICOMP PRO
Package Description
AXIAL LEADED
Reach Compliance Code
unknown
Construction
Tubular
Lead Diameter
0.54 mm
Lead Length
28 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.5 mm
Package Length
3.5 mm
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
9310 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
250 V
Want to compare parts?
  1. MCMF0W4FF9311A50
    SPC Multicomp
    Fixed Resistor, Metal Film, 0.25W, 9310ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCMF0W4FF9311A50 by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCMF0W4FF9311A50 by SPC Multicomp

Select Manufacturer
Which Manufacturer of MCMF0W4FF9311A50 would you like to use for your alert(s)?
  • Please alert me when MCMF0W4FF9311A50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCMF0W4FF9311A50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCMF0W4FF9311A50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCMF0W4FF9311A50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCMF0W4FF9311A50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCMF0W4FF9311A50 by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: