Part Details for MCMF0W8FF1200A20 by SPC Multicomp
Overview of MCMF0W8FF1200A20 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCMF0W8FF1200A20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K3893
|
Newark | Metal Film Resistor, 120 Ohm, 125Mw, 1%, Resistance:120Ohm, Product Range:Mcmf0W4 Series, Power Rating:125Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:200V, Resistor Technology:Metal Film Rohs Compliant: Yes |Multicomp Pro MCMF0W8FF1200A20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1129 |
|
$0.1000 / $0.2310 | Buy Now |