Part Details for MCMHR16V106M4X7 by SPC Multicomp
Overview of MCMHR16V106M4X7 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCMHR16V106M4X7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K4730
|
Newark | Cap, 10Uf, 16V, Alu Elec, Radial, Capacitance:10µf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Multicomp Pro MCMHR16V106M4X7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 501 |
|
$0.0400 / $0.2410 | Buy Now |
Part Details for MCMHR16V106M4X7
MCMHR16V106M4X7 CAD Models
MCMHR16V106M4X7 Part Data Attributes
|
MCMHR16V106M4X7
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCMHR16V106M4X7
SPC Multicomp
CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Terminal Pitch | 1.5 mm |
Alternate Parts for MCMHR16V106M4X7
This table gives cross-reference parts and alternative options found for MCMHR16V106M4X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCMHR16V106M4X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8100LCM0407LLN411R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | MCMHR16V106M4X7 vs 8100LCM0407LLN411R |
8100LCM0407SSN511C | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MCMHR16V106M4X7 vs 8100LCM0407SSN511C |
2100LCM0407LLN111M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | MCMHR16V106M4X7 vs 2100LCM0407LLN111M |
8100LCM0407SSN00 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | MCMHR16V106M4X7 vs 8100LCM0407SSN00 |
8100LCM0407SS07E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | MCMHR16V106M4X7 vs 8100LCM0407SS07E |
2100LCM0407LLN011J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | MCMHR16V106M4X7 vs 2100LCM0407LLN011J |
1100LCM0407SSN7110 | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MCMHR16V106M4X7 vs 1100LCM0407SSN7110 |
1100LCM0407LLN511J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | MCMHR16V106M4X7 vs 1100LCM0407LLN511J |
1100LCM0407NPN911A | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | MCMHR16V106M4X7 vs 1100LCM0407NPN911A |
1100LCM0407SSN411J | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MCMHR16V106M4X7 vs 1100LCM0407SSN411J |