There are no models available for this part yet.
Overview of MCMR04X1002FTL by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MCMR04X1002FTL by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86T2769
|
Newark | Res, Aec-Q200, 10K, 1%, 0.0625W, 0402, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:50V Rohs Compliant: Yes |Multicomp Pro MCMR04X1002FTL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 20369 |
|
$0.0090 / $0.0650 | Buy Now | |
DISTI #
12AC1460
|
Newark | Res, Aec-Q200, 10K, 1%, 0.0625W, 0402, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:50V Rohs Compliant: Yes |Multicomp Pro MCMR04X1002FTL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 / $0.0040 | Buy Now |