Part Details for MCMR04X103 JTL by SPC Multicomp
Overview of MCMR04X103 JTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCMR04X103 JTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T2778
|
Newark | Surface Mount Chip Resistor, Ceramic, Mcmr Series, 10 Kohm, 62.5 Mw, 5%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Multicomp Pro MCMR04X103 JTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12457 |
|
$0.0010 | Buy Now |
DISTI #
12AC1465
|
Newark | Res, 10K, 5%, 0.0625W, 0402, Resistor Case Style:0402 [1005 Metric], Resistance:10Kohm, Product Range:Mcmr04 Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:62.5Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Multicomp Pro MCMR04X103 JTL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0010 | Buy Now |