Part Details for MCMR04X1400FTL by SPC Multicomp
Overview of MCMR04X1400FTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCMR04X1400FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T2866
|
Newark | Surface Mount Chip Resistor, Ceramic, Mcmr Series, 140 Ohm, 62.5 Mw, 1%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Multicomp Pro MCMR04X1400FTL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9060 |
|
$0.0090 / $0.0140 | Buy Now |
DISTI #
12AC1471
|
Newark | Res, 140R, 1%, 0.0625W, 0402, Resistor Case Style:0402 [1005 Metric], Resistance:140Ohm, Product Range:Mcmr04 Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:62.5Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Multicomp Pro MCMR04X1400FTL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 / $0.0040 | Buy Now |
Part Details for MCMR04X1400FTL
MCMR04X1400FTL CAD Models
MCMR04X1400FTL Part Data Attributes
|
MCMR04X1400FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCMR04X1400FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 140ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 140 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCMR04X1400FTL
This table gives cross-reference parts and alternative options found for MCMR04X1400FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCMR04X1400FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270621401 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 140ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCMR04X1400FTL vs 232270621401 |
CQ02WGF1400TEE | Fixed Resistor, 0.0625W, 140ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | MCMR04X1400FTL vs CQ02WGF1400TEE |
RMC04021401%N | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 140ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | MCMR04X1400FTL vs RMC04021401%N |
CR101400FB | RESISTOR, 0.063W, 1%, 100ppm, 140ohm, SURFACE MOUNT, 0402, CHIP | Hokuriku Electric Industry Co Ltd | MCMR04X1400FTL vs CR101400FB |
MCR01ZZPF1400 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 140ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | MCMR04X1400FTL vs MCR01ZZPF1400 |
CRGCQ0402F140R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 140ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | TE Connectivity | MCMR04X1400FTL vs CRGCQ0402F140R |
9C04021A1400FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 140ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | MCMR04X1400FTL vs 9C04021A1400FKPF4 |
CRCW0402140RFKTDBC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 140ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | MCMR04X1400FTL vs CRCW0402140RFKTDBC |
RC0402F1400-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 140ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | MCMR04X1400FTL vs RC0402F1400-07-RG70 |
WF04P1400FTL | Fixed Resistor, 0.1W, 140ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCMR04X1400FTL vs WF04P1400FTL |