Part Details for MCMR04X2323FTL by SPC Multicomp
Overview of MCMR04X2323FTL by SPC Multicomp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCMR04X2323FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T3020
|
Newark | Surface Mount Thick Film Resistor, Mcmr Series, 232 Kohm, 62.5 Mw, - 1%, 50 V Rohs Compliant: Yes |Multicomp Pro MCMR04X2323FTL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1952 |
|
$0.0080 / $0.0120 | Buy Now |
DISTI #
2072805
|
element14 Asia-Pacific | RES, 232K, 1%, 0.0625W, 0402, CERAMIC RoHS: Compliant Min Qty: 10 Container: Cut Tape | 1952 |
|
$0.0015 / $0.0030 | Buy Now |
DISTI #
2072805RL
|
element14 Asia-Pacific | RES, 232K, 1%, 0.0625W, 0402, CERAMIC RoHS: Compliant Min Qty: 500 Container: Reel | 1952 |
|
$0.0015 / $0.0022 | Buy Now |
DISTI #
2072805
|
Farnell | RES, 232K, 1%, 0.0625W, 0402, CERAMIC RoHS: Compliant Min Qty: 10 Lead time: 22 Weeks, 1 Days Container: Cut Tape | 1952 |
|
$0.0015 / $0.0084 | Buy Now |
DISTI #
2072805RL
|
Farnell | RES, 232K, 1%, 0.0625W, 0402, CERAMIC RoHS: Compliant Min Qty: 500 Lead time: 22 Weeks, 1 Days Container: Reel | 1952 |
|
$0.0015 / $0.0060 | Buy Now |