There are no models available for this part yet.
Overview of MCMR04X3001FTL by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for MCMR04X3001FTL by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86T3101
|
Newark | Surface Mount Chip Resistor, Ceramic, Mcmr Series, 3 Kohm, 62.5 Mw, 1%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Multicomp Pro MCMR04X3001FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14778 |
|
$0.0090 / $0.0140 | Buy Now | |
DISTI #
12AC1494
|
Newark | Res, 3K, 1%, 0.0625W, 0402, Resistor Case Style:0402 [1005 Metric], Resistance:3Kohm, Product Range:Mcmr04 Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:62.5Mw, Resistance Tolerance:± 1%, Temperature Rohs Compliant: Yes |Multicomp Pro MCMR04X3001FTL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 / $0.0040 | Buy Now |
CAD Models for MCMR04X3001FTL by SPC Multicomp
Part Data Attributes for MCMR04X3001FTL by SPC Multicomp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MULTICOMP PRO
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 50
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
3000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for MCMR04X3001FTL
This table gives cross-reference parts and alternative options found for MCMR04X3001FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCMR04X3001FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C04021A3001FKPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | MCMR04X3001FTL vs 9C04021A3001FKPF7 |
CRCW04023K00FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MCMR04X3001FTL vs CRCW04023K00FKED |
RMSW10K302FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | MCMR04X3001FTL vs RMSW10K302FB |
CR0402-10W-3001FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | MCMR04X3001FTL vs CR0402-10W-3001FT |
RK73H1ERTTPB3001F | RES,SMT,THICK FILM,3K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | MCMR04X3001FTL vs RK73H1ERTTPB3001F |
TFP0402R3001FA-T10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | MCMR04X3001FTL vs TFP0402R3001FA-T10 |
CRCW04023K00FKTDBC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | MCMR04X3001FTL vs CRCW04023K00FKTDBC |
MCR01ZZPF3001 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | MCMR04X3001FTL vs MCR01ZZPF3001 |
AR0402FR-073KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MCMR04X3001FTL vs AR0402FR-073KL |
RK73H1EGTPB3001F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | MCMR04X3001FTL vs RK73H1EGTPB3001F |