Part Details for MCMR04X4750FTL by SPC Multicomp
Overview of MCMR04X4750FTL by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCMR04X4750FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T3260
|
Newark | Surface Mount Chip Resistor, Ceramic, Mcmr Series, 475 Ohm, 62.5 Mw, 1%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Multicomp Pro MCMR04X4750FTL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8079 |
|
$0.0090 / $0.0140 | Buy Now |