Part Details for MCMR06X152 JTL by SPC Multicomp
Overview of MCMR06X152 JTL by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCMR06X152 JTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T3546
|
Newark | Surface Mount Chip Resistor, Ceramic, Mcmr Series, 1.5 Kohm, 100 Mw, 5%, 75 V, 0603 [1608 Metric] Rohs Compliant: Yes |Multicomp Pro MCMR06X152 JTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2691 |
|
$0.0080 / $0.0120 | Buy Now |