MCMR06X39R0FTL
SPC Multicomp
Description: RESISTOR, 0.1W, 1%, 100ppm, 39ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT

Overview of MCMR06X39R0FTL by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for MCMR06X39R0FTL by SPC Multicomp

Part # Manufacturer Description Stock Price Buy
DISTI # 86T3631
Newark Surface Mount Thick Film Resistor, Mcmr Series, 39 Ohm, 100 Mw, - 1%, 75 V, 0603 [1608 Metric] Rohs Compliant: Yes |Multicomp Pro MCMR06X39R0FTL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 10390
  • 10 $0.0510
  • 25 $0.0290
  • 50 $0.0190
$0.0190 / $0.0510 Buy Now

CAD Models for MCMR06X39R0FTL by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCMR06X39R0FTL by SPC Multicomp

MCMR06X39R0FTL
SPC Multicomp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
Package Description
, 0603
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 75
JESD-609 Code
e3
Manufacturer Series
MCMR06
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
39 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. MCMR06X39R0FTL
    SPC Multicomp
    RESISTOR, 0.1W, 1%, 100ppm, 39ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCMR06X39R0FTL by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCMR06X39R0FTL by SPC Multicomp

Select Manufacturer
Which Manufacturer of MCMR06X39R0FTL would you like to use for your alert(s)?
  • Please alert me when MCMR06X39R0FTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCMR06X39R0FTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCMR06X39R0FTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCMR06X39R0FTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCMR06X39R0FTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCMR06X39R0FTL by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: