Part Details for MCMR08X10R0FTL by SPC Multicomp
Overview of MCMR08X10R0FTL by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCMR08X10R0FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T3733
|
Newark | Surface Mount Chip Resistor, Ceramic, Mcmr Series, 10 Ohm, 125 Mw, 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Multicomp Pro MCMR08X10R0FTL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4870 |
|
$0.0350 / $0.0650 | Buy Now |
DISTI #
17AC5494
|
Newark | Res, 10R, 1%, 0.125W, 0805, Resistor Case Style:0805 [2012 Metric], Resistance:10Ohm, Product Range:Mcmr08 Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± 1%, Temperature Rohs Compliant: Yes |Multicomp Pro MCMR08X10R0FTL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 / $0.0060 | Buy Now |
Part Details for MCMR08X10R0FTL
MCMR08X10R0FTL CAD Models
MCMR08X10R0FTL Part Data Attributes:
|
MCMR08X10R0FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCMR08X10R0FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -200,400 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MCMR08X10R0FTL
This table gives cross-reference parts and alternative options found for MCMR08X10R0FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCMR08X10R0FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR08X10R0FGLJ | Fixed Resistor, 0.125W, 10ohm, 150V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCMR08X10R0FTL vs WR08X10R0FGLJ |
RMNW20-10R0FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MCMR08X10R0FTL vs RMNW20-10R0FB |
RMAW20-10R0FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | MCMR08X10R0FTL vs RMAW20-10R0FTP |
RMNW20-10R0FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MCMR08X10R0FTL vs RMNW20-10R0FTP |
RMNW20-100FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MCMR08X10R0FTL vs RMNW20-100FB |
CR0805F810R0G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0805, CHIP | LIZ Electronics (Kunshan) Co., Ltd | MCMR08X10R0FTL vs CR0805F810R0G |
RMAW20-10R0FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | MCMR08X10R0FTL vs RMAW20-10R0FB |
RMAW20-100FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | MCMR08X10R0FTL vs RMAW20-100FB |
MCWR08X10R0FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | MCMR08X10R0FTL vs MCWR08X10R0FTL |
WR08X10R0FQLJ | Fixed Resistor, 0.125W, 10ohm, 150V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MCMR08X10R0FTL vs WR08X10R0FQLJ |